Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDT2239-2Copy
Order Code908230
Technical Datasheet
Flash Rate Range100FPM to 10000FPM
Accuracy %0.05%
Input Impedance-
Supply Voltage VAC-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Hand held low cost stroboscope-tachometer
- Powerful xenon flash
- Adjustable stroboscope flash rate
- Rotational speed is indicated on the digital display
- Mains powered
- IEC mains inlet
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Flash Rate Range
100FPM to 10000FPM
Input Impedance
-
Operating Temperature Min
0°C
Product Range
-
Accuracy %
0.05%
Supply Voltage VAC
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34