Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoQTC 55 0.9-55NM 035220
Order Code2496137
Also Known As035220
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2,462.400 ($2,831.760) |
Price for:Each
Minimum: 1
Multiple: 1
$2,462.40 ($2,831.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoQTC 55 0.9-55NM 035220
Order Code2496137
Also Known As035220
Technical Datasheet
Torque Range N-m0.9N-m to 55N-m
Torque Range ft-lb0.7ft-lb to 40.6ft-lb
Accuracy1%
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QTC 55 0.9-55NM 035220 from Torqueleader is a QTC torque calibration analyser. Easy to use, robust workshop analyser providing +/- 1% accuracy at a competitive price compared to traditional mechanical analysers. Data management capability via a RS232 output that allows data to be exported to Microsoft Excel. Long service life ensured by a simple lightweight design backed up by a full after sale and recalibration service.
- Robust accurate analysers ideal for rapid hand tool testing
- Calibrated range from 0.9Nm to 55Nm with 0.01Nm resolution (ISO)
- Calibrated range from 0.7lbf.ft to 40lbf.ft with 0.01lbf.ft resolution (imperial)
- 1/4" + 3/8" drive
- 2.60Kg weight
Technical Specifications
Torque Range N-m
0.9N-m to 55N-m
Accuracy
1%
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
0.7ft-lb to 40.6ft-lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6