Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part No1705
Order Code724014
Technical Datasheet
No. of Digits4.25
DMM ConnectivityGPIB, RS232
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max20Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1705 is a 4¼ digit meter with a scale length of 12,000 counts and a resolution of 10μV, 10mW and 0.1μA. Combined with a high basic dcV accuracy of 0.04%, it provides measurements that are an order of magnitude better than most hand-held DMMs. The 1705 provides True RMS ac response which gives accurate measurements regardless of the waveform shape. The wide bandwidth attenuator provides high accuracy within the audio band and gives extended response to void errors when measuring switching waveforms.
- Dual Measurement Bench Multimeter
- High performance 12,000 count autoranging DMM
- High accuracy and resolution: 0.04%, 10μV, 10mW
- Dual display and dual measurement technology
- Large and clear LCD (17mm digits) with annunciators
- True RMS ac functions; Frequency and Capacitance
- Wide range of computing functions, e.g. Ax + b
- 100 step data-logger, timed or triggered logging
- RS232 interface standard, GPIB interface optional
- Mains and battery operation as standard
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
No. of Digits
4.25
Current Measure AC Max
10A
Resistance Measure Max
20Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
GPIB, RS232
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2