Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2,081.070 ($2,393.2305) |
Product Information
Product Overview
2-Channel digital storage oscilloscope with 100MHz bandwidth. This compact, handheld device can be positioned in portrait and landscape display. Recharging battery design makes it easy to operate in laboratories, R&D, large electric system tests, power product tests, motor tests, solar power battery inspection, repair and maintenance on field assignments. Trend plot in a long period of time can also be drawn allowing effectively monitoring standard electric parameters while measuring basic circuit signals. Built-in 30000 waveform records replay function which monitors circuit in a long period of time and records which can be replayed repeatedly. Built-in engineering calculator, SMD resistance coding, colour coding info and attenuator calculation application software.
- 7" Portable full touch panel capacitive LCD display with 480x800 pixels resolution
- Built-in Li-polymer 6100mAh, 7.4V battery
- Use as a USB storage device with 120MB internal flash disk
- Input impedance of 1Mohm ±2% (6.5pf approx.)
- Maximum input of CAT II 300VRMS
- Built-in 5000 counts DMM, GO/NOGO template editing
- Rise time of less than 3.5ns
- Briefing material compilation, image storage and preview function
- Real time sample rate of 1GSa/s, memory depth of 1Mpoints per channel
- Operating temperature range from -50°C to +1000°C
- Dimensions (WxHxD): 240x136x60mm
Applications
Test & Measurement
Contents
GDS-210 oscilloscope, Quick start auide x 1, User manual CD x 1, Power cord x 1, GSC-010 soft carrying case, GSC-011 soft carrying bag, GAP-001 AC to DC adapter, GWS-001 wrist strap, GTL-207 multimeter test lead x 2, GTP-150B-2 150MHz probe.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
GDS-200 Series
100MHz
1 Mpts
WVGA Touch Screen LCD Colour
-
No SVHC (10-Jun-2022)
2 Channel
1GSPS
3.5ns
One 100MHz GTP-100A-4 Probe, GTL-207 Test Lead x2, Power Cord, Quick Start Guide, User Manual CD,
-
Technical Docs (3)
Alternatives for GDS-210
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate