Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,484.100 ($2,856.715) |
Product Information
Product Overview
The PicoScope 4262 is a dual channel, 16 bit high resolution oscilloscope (VHRO) with an integrated low distortion signal generator. With its 5 MHz bandwidth, it can easily analyse audio, ultrasonic and vibration signals, characterise noise in switched mode power supplies, measure distortion and perform a wide range of precision measurement tasks.
- Low noise
- Two channels
- 16 MS buffer
- 16-bit resolution
- 10 MS/s sampling
- 5 MHz bandwidth
- Advanced digital triggers
- Low-distortion signal generator
- Arbitrary waveform generator
- USB powered
Applications
Maintenance & Repair, Test & Measurement, Audio
Contents
PicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 4000 Series
5MHz
16 Mpts
PicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide
USB
2 Channel
10MSPS
70ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate