Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Order Code4906193
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $691.560 ($795.294) |
Price for:Each
Minimum: 1
Multiple: 1
$691.56 ($795.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Order Code4906193
Technical Datasheet
Accuracy %15%
Meter Display TypeTFT Colour
No. of Digits / Alpha4
Resolution - High Range Max-
Resolution - Low Range Max-
External Height115mm
External Width60mm
External Depth21mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EMF450 PROMO is a convenient 3 in 1 EMF meter which simultaneously measures and displays magnetic field, electric field and radio frequency strength. Ergonomic pocket sized design with an easy to navigate menu. Large vivid colour TFT display shows digital readings, bar graphs and trending graph. It store up to 20 RF historical records, features data hold and auto power off with disable function. Typical applications include home appliances, power lines, electrical appliances, industrial devices, mobile/cell phones and base stations.
- Magnetic field triple axis sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) colour TFT display
- Adjustable screen brightness (low, medium, high)
- Store up to 20 RF historical records
- Data hold and auto power off with disable feature
- Five languages: English, Traditional/Simplified Chinese, Japanese, Spanish
- Dimension is 4.5 x 2.4 x 0.8" (115 x 60 x 21mm)
Contents
EMF450 multi-field EMF meter, 3 AAA batteries.
Technical Specifications
Accuracy %
15%
No. of Digits / Alpha
4
Resolution - Low Range Max
-
External Height
115mm
External Depth
21mm
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
TFT Colour
Resolution - High Range Max
-
Readings
Electric Field, Magnetic Field, RF Field Strength
External Width
60mm
Product Range
-
Technical Docs (1)
Alternatives for EMF450 PROMO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514