Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-6696Copy
Manufacturer Standard Lead Time20 weeks
Order Code4338698
Also Known AsGTIN UPC EAN: 640522694365
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,879.680 ($6,761.632) |
Price for:Each
Minimum: 1
Multiple: 1
$5,879.68 ($6,761.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6696Copy
Manufacturer Standard Lead Time20 weeks
Order Code4338698
Also Known AsGTIN UPC EAN: 640522694365
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range150kHz to 1GHz
External Height150mm
External Width310mm
External Depth455mm
Weight8.5kg
Manufacturer Warranty-
Plug Type-
SVHCTo Be Advised
Product Overview
This unit provides full spectral display from 15KHz ~ 1GHz, and provides demodulated output to a headphone jack. This digitally synthesized, easy to use spectrum analyzer utilizes state-of-the-art design for a phase-locked RF system that provides precision and performance at an affordable price. General operation is simple and intuitive, All primary controls are a single push button, with a spinner knob for quick selection
- Frequency range: 150KHz ~ 1GHz (useable to 1.15GHz)
- Internal audio demodulator
- Digital phase lock loop design
- Multifunction 6 1⁄2 digit LCD display
- Two markers for absolute and relative measurement
- 9 memory save/recall locations
- Power requirements: 100V, 120V, 220V, 230VAC, 50/60Hz
- 1kHz frequency resolution
- -100dBm noise floor enables the unit to catch low level signals
- Wide inout power range: -100dBm to 20dBm
- Input overload protection
Applications
Test & Measurement, Maintenance & Repair, RF Communications, Wireless
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
150kHz to 1GHz
External Width
310mm
Weight
8.5kg
Plug Type
-
Product Range
-
External Height
150mm
External Depth
455mm
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5