Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $29,985.900 ($34,483.785) |
Price for:Each
Minimum: 1
Multiple: 1
$29,985.90 ($34,483.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9322C-AU
Order Code4383559
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range9kHz to 7GHz
External Height132.5mm
External Width320mm
External Depth400mm
Weight7.6kg
Manufacturer Warranty3 Years
Plug TypeAU
SVHCTo Be Advised
Product Overview
N9322C-AU is a basic spectrum analyser. It is a channel power measurement spectrum analyser with general-purpose functionality for the 9KHz to 7GHz frequency range. The N9322C basic spectrum analyser for proven testing efficiency, usability, and the flexibility to adapt to new requirements.
- 1MHz maximum analysis bandwidth
- DANL -152dBm at 1GHz
- Overall amplitude accuracy of ±0.6dB
- Phase noise at 1GHz (1MHz offset) of -115dBc/Hz
- 1dB standard attenuator step
- USB and LAN connectivity
- User-definable soft keys
- Robust measurement features for easily characterizing your product
Contents
Spectrum analyser, BNC cable, N-BNC adapter, USB cable and power cord, Documentation CD.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 7GHz
External Width
320mm
Weight
7.6kg
Plug Type
AU
Product Range
-
External Height
132.5mm
External Depth
400mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.77281