4 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $423.830 ($487.4045) |
Product Information
Product Overview
The PFM3000 offers high sensitivity frequency measurement from 3Hz to more than 3GHz in two overlapping ranges. Period measurement is also provided from 8ns to 330ms. The PFM3000 uses a continuous reciprocal measurement technique to provide high resolution at all frequencies with rapid update. It offers high sensitivity across the whole frequency range. A low pass filter can be selected to reduce high frequency signal noise at lower frequencies.
- 3 Hz to <gt/> 3000 MHz in two overlapping ranges
- High input sensitivity over the full frequency range
- High impedance measurement up to 125 MHz
- Reciprocal counting technique gives superior resolution
- Period measurement from 3 Hz to 125 MHz
- 3 Hz to <gt/> 3000 MHz in two overlapping ranges
- High input sensitivity over the full frequency range
- High impedance measurement up to 125 MHz
- Reciprocal counting technique gives superior resolution
- Period measurement from 3 Hz to 125 MHz
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
3GHz
0.001Hz to 125MHz
50mVrms
81mm
-
No SVHC (04-Feb-2026)
Frequency
8.5
178mm
30mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate