Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT-SCAN 750
Order Code3566082
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,505.760 ($4,031.624) |
Price for:Each
Minimum: 1
Multiple: 1
$3,505.76 ($4,031.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT-SCAN 750
Order Code3566082
Technical Datasheet
Accuracy0.5%
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Overview
- Temperature scanning entry system combines IR temperature measurement with facial recognition
- Facial recognition library upto 50000
- Identification accuracy greater than 99%
- Bi-eye near infrared/speed is 400ms
- Facial detection of 1080P at 25fps/speed and facial recognition speed of 200ms(approximately)
- Multiple devices can be used at one location
- Record keeping of attendance and body temperatures
- For indoor use only
Notes
Enjoy 20% off—offer valid until stock runs out.
Technical Specifications
Accuracy
0.5%
Operating Temperature Max
40°C
Operating Temperature Min
10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.859727