Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoIR608A
Order Code1466481
Technical Datasheet
Temperature Measuring Range-18°C to +275°C
Accuracy2%
Operating Temperature Min-18°C
Operating Temperature Max275°C
Product Range-
Product Overview
The IR608A is an infrared thermometer with a laser pointer for easy targeting. A quick and effective diagnostic tool for identifying problems in a wide variety of applications like HVAC/R, fire safety and protection, industrial maintenance automotive and quality control. The IR608A is robust yet lightweight with a solid ergonomic design.
- Small enough to fit in your pocket
- Measuring range – 18 °C to 400 °C (0 °F to 750 °F)
- Fixed emissivity at 0.95
- Laser sighting for accurate targeting (CE EN60825 certified class II)
- Display hold
- Fast response time
- Distance to spot size ratio 8:1
- Accuracy to 2 %
- Backlit display
- Battery included
- Low battery indicator: battery icon appears in display
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Battery (installed), user manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-18°C to +275°C
Operating Temperature Min
-18°C
Product Range
-
Accuracy
2%
Operating Temperature Max
275°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26