Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRANNAN
Manufacturer Part No14/390/3
Order Code7226354
Technical Datasheet
Temperature Measuring Range-10°C to +50°C
External Height255mm
External Width65mm
External Depth10mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 14/390/3 is a spirit filled factory act thermometer with a moulded plastic casing and fixture holes for easy installation. Every thermometer is clearly marked to comply with health and safety laws.
- Celsius and Fahrenheit measurement scale
- Easily mountable
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Temperature Measuring Range
-10°C to +50°C
External Width
65mm
Product Range
-
External Height
255mm
External Depth
10mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088