Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS25-022Copy
Manufacturer Standard Lead Time16 weeks
Order Code9960260
Your Part Number
1,782 total stock globally
2,000 more incoming. You can reserve stock now
1,782 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.180 ($4.807) |
| 25+ | $3.660 ($4.209) |
| 50+ | $3.590 ($4.1285) |
| 100+ | $3.510 ($4.0365) |
Price for:Each
Minimum: 1
Multiple: 1
$4.18 ($4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS25-022Copy
Manufacturer Standard Lead Time16 weeks
Order Code9960260
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip Style-
Current Rating3A
Overall Length23.7mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S25-022 is a sleeve/receptacle for two-part spring probe with a 5.8mm retaining feature, solder cup for 22-30 AWG. It is designed for use with probes P25-0822, P25-0123, P25-0423, P25-1223, P25-4023 or P25-5223.
- Vertical connector orientation
- Gold finish
- 260°C for 10 seconds maximum soldering temperature
- Brass contact
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
23.7mm
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Alternatives for S25-022
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132