Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2532-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608663
Your Part Number
55 total stock globally
143 more incoming. You can reserve stock now
3 Delivery in 10-14 Business Days(US stock)
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.980 ($70.127) |
| 5+ | $58.440 ($67.206) |
| 10+ | $56.110 ($64.5265) |
| 20+ | $53.950 ($62.0425) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$60.98 ($70.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2532-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608663
Technical Datasheet
Connector TypeProbe
Centreline Spacing3.96mm
Connector Tip StyleRadius
Current Rating5A
Overall Length20.62mm
Spring Force Initial2.3oz
Spring Force Working Travel3.53oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2532-1 is a 20.62mm non-replaceable Test Spring Probe with contacts. The probe with gold-plated hardened BeCu plunger, gold-plated brass body, gold-plated BeCu spring and gold-plated stainless steel ball.
- 5A Current rating
- Recommended travel: 2.36mm
- Overall Length: 20.62mm
- Full Travel: 3.53mm
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Probe
Connector Tip Style
Radius
Overall Length
20.62mm
Spring Force Working Travel
3.53oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
3.96mm
Current Rating
5A
Spring Force Initial
2.3oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897