Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $313.540 ($360.571) |
| 10+ | $311.360 ($358.064) |
| 25+ | $309.150 ($355.5225) |
| 50+ | $306.960 ($353.004) |
Product Overview
The 5514 is a small outline integrated circuit Test Clip Kit with gull wing or J-leads and case. The test clip is designed especially for in circuit testing on SOIC and SOJ. The SOIC test clip assures a positive connection to all chip leads and provides hands-free testing. Upper contacts are 0.025-inch sq. pins, spaced at 0.1-inch. Pins are perfect for sq. pin receptacles, wire-wrap or jumper leads. Gold plated lower contacts assure reliable, noise free connections. Moulded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads.
Applications
Industrial
Contents
6-piece of 5250-8, 5251-14, 5252-16, 5253-20, 5254-24, 5437-28 Lead SOIC clip.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
5250 – 8, 5251 – 14, 5252 – 16, 5253 – 20, 5254 – 24 & 5437 – 28 Lead Clip and Case
-
SOJ, SOIC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate