Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,360.320 ($1,564.368) |
Price for:Each
Minimum: 1
Multiple: 1
$1,360.32 ($1,564.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34959A-AU
Order Code4383839
Technical Datasheet
Accessory TypeBreadboard Module
For Use WithKeysight 34980A Mainframe
Product Range-
Product Overview
34959A-AU is a breadboard module for 34980A multifunction switch/measure unit. It can be used to create custom designs inside the Mainframe. You can control your circuits with access to both the +12V and +5V supplies, 16 GPIO ports, and 32 relay drive lines. The faceplate has cutouts for the most common connectors. The breadboard module can be programmed using standard read and write commands in SCPI.
- (+)12V and +5V power supplies
- 32 drive lines
- 16 GPIO ports
- 5.4" x 7.5" x .9" space for custom circuitry
- Programmable with SCPI commands
Technical Specifications
Accessory Type
Breadboard Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38