Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,597.710 ($12,597.710) |
Product Information
Product Overview
SMX-6144-SMB is a RF MUX module with SMB connector designed with low frequency RF/uWave multiplexing switching capabilities. It comes with excellent crosstalk and isolation parameters. The module is also configured to avoid any unterminated stub effects, improving overall signal integrity and allowing for high frequency matrix designs and larger multiplexer configurations while maintaining bandwidth and VSWR.
- (1) 4X4 coaxial matrix
- 2GHz bandwidth, 1-slot, 50 ohm impedance
- Maximum switching voltage of 300VDC, 300VAC
- 1.5A maximum switching current
- 50W (2.5GHz), 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 500mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4 x 4 Coax RF Matrix Card
Ametek SentinelEX PXIe Test and Measurement Suite
PXIe
1.5A
SMX Series
PXIe RF Matrix Switch Module
8Channels
250VAC
2GHz
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate