Quantity | Price (Incl GST) |
---|---|
1+ | $383.800 ($441.370) |
Product Information
Product Overview
1212 is a gas pressure kit supplied with a 1211-16 Slack Tube® manometer, carrying case, necessary tubing, and connection fittings for checking gas pressures in virtually all gas appliances. Typical applications include filter monitoring and duct static pressure for setting damper position.
- Range 8-0-8"
- 9oz water or mercury required
- Rolls up for easy storage and transport
- Over pressure safety traps to prevent loss of fluid due to over range pressure or surges in pressure
Contents
1 x #1211-16 Slack Tube® Manometer reads pressure to 16˝ water*, 1 x Carrying case, plastic, 8-1/2˝ x 7˝ x 3-1/8˝, 1 x 1oz. bottle Fluorescein green colour concentrate with wetting agent, 2 x 1/8˝ pipe thread rubber tubing adapters, 1 x 1/8˝ to 1/4˝ pipe thread bushing, 1 x 3´ L 3/16˝ rubber tubing, 1 x rubber tubing adaptor to fit standard 7/16˝ dia. spud.
Technical Specifications
Gas Pressure Kit, Manometer, Carrying Case, Tube Adaptor, Pipe Thread Bushing
SLACK TUBE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate