Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-24-2
Order Code3932469
Product RangeBU-6161-M Series
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.980 ($42.527) |
200+ | $35.270 ($40.5605) |
1000+ | $31.760 ($36.524) |
Price for:Each
Minimum: 1
Multiple: 1
$36.98 ($42.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-24-2
Order Code3932469
Product RangeBU-6161-M Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourRed
Current Rating20A
Voltage Rating1kV
Product RangeBU-6161-M Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-6161-M-24-2 is a UL listed, certified test lead with standard 4mm shrouded banana plugs on both ends.
- Uses 18AWG (413/44) UL 3577, 105⁰C with a highly flexible silicone jacket
- 24” length
- Nickel plated beryllium copper and brass banana plug and polypropylene cover
- 20A, 1KV CAT III rated
- Red colour insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
609.6mm
Current Rating
20A
Product Range
BU-6161-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021