Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.080 ($24.242) |
| 10+ | $17.090 ($19.6535) |
| 25+ | $15.070 ($17.3305) |
| 50+ | $13.750 ($15.8125) |
| 100+ | $12.920 ($14.858) |
Product Information
Product Overview
This Multicomp Pro MP770801 BNC breakout test leads has at the one end BNC jack, and at another end 4mm Stackable Banana Plugs. Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections. The BNC jack is moulded directly to wire for pull-strength durability and dust/moisture resistance.
- BNC test lead
- BNC jack to 4mm stackable banana plugs
- 60V voltage rating
- 135mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC Jack to 4mm stackable banana plugs x 2.
Technical Specifications
BNC Jack
5.31"
Black, Red
60V
To Be Advised
4mm Stackable Banana Plugs x2
135mm
5A
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770801
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate