Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.800 ($117.070) |
Price for:Each
Minimum: 1
Multiple: 1
$101.80 ($117.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SP2-TH+
Order Code4566247
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
For Use WithLascar EL-IOT-SP-TH+ Data Loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EL-SP2-TH+ is a high-accuracy, temperature and humidity smart probe has been specifically designed for the EL-IOT-SP-TH+. This probe has a 2m cable and is useful in applications where monitoring of ambient air temperature and humidity is required. The probe can be easily connected to the base of a data logger by simply placing it into the appropriate socket and securing with the screw provided on the device.
- Measures temperature from -30 to +80°C, humidity from 0 to 100%RH
- 2m (79”) probe cable length
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
-
For Use With
Lascar EL-IOT-SP-TH+ Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018