Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $12,790.400 ($14,708.960) |
Price for:Each
Minimum: 1
Multiple: 1
$12,790.40 ($14,708.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5406A-AU
Order Code4383533
Technical Datasheet
No. of Channels34 Channels (32 Data + 2 Clock)
Data Rate Max4Mbps
Signal Amplitude Min250mV
Input Capacitance0.7pF
Connection to Target BoardPro Series Soft Touch Footprint
For Use WithU4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
E5406A-AU is a single-ended connectorless probe provides a convenient, reliable means of probing your target system without the need for a connector.
- 34 channels: 32 single-ended data, 2 single-ended or differential clock
- Less than 0.7pF equivalent load capacitance
- Greater than 2.5Gb/s maximum data rate
- Measure signals with as little as 250mV p-p signal amplitude
- Requires up-front design of pro series soft touch connectorless footprint on PC board
- Top-side retention module eliminates need to access back of the board
- Compatible with logic analysers with 90-pin cable connectors logic analyser cable connectors
Technical Specifications
No. of Channels
34 Channels (32 Data + 2 Clock)
Signal Amplitude Min
250mV
Connection to Target Board
Pro Series Soft Touch Footprint
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
4Mbps
Input Capacitance
0.7pF
For Use With
U4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
SVHC
No SVHC (23-Jan-2024)
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592