Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $123.770 ($142.3355) |
5+ | $121.650 ($139.8975) |
10+ | $117.090 ($134.6535) |
Product Information
Product Overview
Test equipment set Standard for 4 mm system. - KLEPS 30 Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm. - AK 2 S Insulated alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter. - PRUEF 2 Test probe with slender stainless steel tip for penetration of insulation and oxide layers. - MLN x/1 Measuring lead with 4 mm plug and 4 mm socket for tower construction on both sides. (length: 50 cm, 100 cm, 200 cm) Please find further technical details on individual product data sheets.
- 4 mm system
- Set
- 2 x 200cm measuring leads
- 2 x Clamp type test probes
- 2 x Crocodile clips
- 2 x 2mm pin test probes
Technical Specifications
8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes
Lead (23-Jan-2024)
PMS 4 SKS Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate