Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $152.980 ($175.927) |
5+ | $150.380 ($172.937) |
10+ | $144.740 ($166.451) |
Product Information
Product Overview
Safety test equipment set - KLEPS 2600 Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm. - PRUEF 2600 Test probe with slender stainless steel tip for penetration of oxide layers. - AK 2 B Contact-protected alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter. - MLS WS 50/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 50 cm) - MLS WS 100/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 100 cm) - MLS WS 200/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 200 cm) Please find further technical details on individual product data sheets.
- 4 mm safety system
- Set
- 2 x 200cm measuring leads
- 2 x Clamp test tips
- 2 x Crocodile clips
- 2 x Test tips
Technical Specifications
8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes
Lead (23-Jan-2024)
PMS SKS Safety Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate