Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007466
Order Code3770858
Product RangeMulticomp Pro Test Leads
Your Part Number
Technical Datasheet
712 total stock globally
Need more?
712 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.440 ($16.606) |
| 5+ | $11.550 ($13.2825) |
| 10+ | $9.640 ($11.086) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$14.44 ($16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007466
Order Code3770858
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BPin Terminal
Voltage Rating30V
Current Rating6A
Insulator ColourBlack, Red
Lead Length - Metric300mm
Lead Length - Imperial12"
No. of Test Leads4
Product RangeMulticomp Pro Test Leads
Product Overview
These 4 wires are pre-terminated with an alligator clip on one end and a Pin terminal on the other. Alligator clips are a staple part of any workbench. With these cables, you will be able to easily incorporate those clips into a breadboard, development platform, or anything else you would normally be able to attach to a pin terminal.
- Pack of 4 test lead set
- Alligator clip to 2.54mm pigtail pin, 260mm wire length
- Overall length including End Terminals: 300mm
Applications
Test & Instrumentation, Prototyping, Power Management, Hobby & Education, Instrumentation, Laboratory, Electronics Service
Contents
x2 Test Lead Black; x2 Test Lead Red
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
12"
Product Range
Multicomp Pro Test Leads
Test Connector Type B
Pin Terminal
Current Rating
6A
Lead Length - Metric
300mm
No. of Test Leads
4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01