Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11060A-AU
Order Code4383489
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $191.470 ($220.1905) |
Price for:Each
Minimum: 1
Multiple: 1
$191.47 ($220.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11060A-AU
Order Code4383489
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Banana Plugs x 2
Voltage Rating42VDC
Current Rating3A
Insulator Colour-
Lead Length - Metric1.2m
Lead Length - Imperial48"
Product Range-
SVHCTo Be Advised
Product Overview
11060A-AU is a surface-mount device probe with test tweezer to 2x banana plugs connection. It has a gold-plated beryllium-copper tweezer design that provides an easy method to access and accurately measure surface mount devices. The probe has a rating of 3A. The Keysight 11060A is compatible with the Keysight 34460A, 34461A, 34401A and 3458A DMMs. It can also be used with the Keysight 34420A, but doing so requires the probe to be rewired onto the Keysight 34104A low thermal input connector.
- 384 strand copper wire with silicone rubber insulation cable
- Voltage range from -42V to 42V
- Maximum voltage of 42V peak
- Termination: 2 single banana plugs
- Length cable is 1.2meters (48inches)
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Voltage Rating
42VDC
Insulator Colour
-
Lead Length - Imperial
48"
SVHC
To Be Advised
Test Connector Type B
4mm Banana Plugs x 2
Current Rating
3A
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065635