| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,479.520 ($1,701.448) |
Product Information
Product Overview
E36150ATMU-AU is an automotive upgrade option for E36150 series power supplies. Automotive features with enhanced programming speed, pre-set waveforms, playback simulation and E-logging features. The E36150 Series with the support of upgrade option E36150ATMU allows you to quickly generate complex power transients that is specified in the ISO and more. The option simplifies validation of your product design throughout the development cycle and therefore minimizing the risk of development regression. Capture actual transient and disturbance condition in vehicle with an oscilloscope and easily playback with the E36150 in lab for test simulation.
- Enhanced programming speed up to 7.5x faster to support the fast voltage drops and rises
- Built-in automotive ISO pre-set library includes up to seven waveforms
- Conveniently load complex waveforms without programming
- Waveforms UI are segmented to provide flexibility for users to easily modify settings
- Import and output waveforms up to 10K constant dwell setpoints
- E-Logger with fast sampling rate up to 1ms of concurrent voltage and current traces measurements
Technical Specifications
Automotive Standards Testing
E36150 Series
Keysight E36150 Series Bench Power Supply
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate