Quantity | Price (Incl GST) |
---|---|
1+ | $4,308.370 ($4,954.6255) |
Product Information
Product Overview
S97551B/R-A5C-001-A/R-A6C-001-L-AU is a S97551B N-port calibrated measurements and R-A5C-001-A node-locked (fixed) -perpetual license with a R-A6C-001-L 12-months, support subscription. The S97551B software enables full multiport error correction and measurement capabilities when using multiple USB vector network analysers. Keysight Streamline Series USB vector network analyser (VNA) offers a capability to extend the number of ports for your measurements by using an additional instrument. When multiple instruments are used, they are configured for multiport operation. The S97551B adds a multiport analyser mode that enables full multiport error correction and measurement capabilities. The instruments may be identified as one VNA by the firmware running on an external host PC. At least one VNA instrument connected to your PC must have one S97551B license to maintain N-port capabilities.
- Extended number of test ports with multiple analysers
- Full N-port error correction
- Standard S-parameters across all N-ports
- Balanced S-parameter measurements
- Compatible with all USB vector network analysers
Technical Specifications
Multiple Instrument Measurement
Node Locked, Perpetual
English
Keysight Streamline Series Vector Network Analyzers
To Be Advised
-
Download
Windows 10
Streamline Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate