Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $451.260 ($518.949) |
Price for:Each
Minimum: 1
Multiple: 1
$451.26 ($518.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1131A-AU
Order Code4382959
Technical Datasheet
Software TypeVerification/Diagnostic Software
Software Edition-
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OSWindows NT 4.0/2000/XP
For Use WithKeysight 34980A Multifunction Switch/Measure Units
Product Range-
SVHCTo Be Advised
Product Overview
Y1131A-AU is a verification and diagnostic software. Together with the test fixture options, this allows the user to test the functionality and relay contact resistance of 34921A, 34922A, 34923A, 34924A, 34925A, 34931A, 34932A, 34933A, 34937A, & 34938A switch modules.
Technical Specifications
Software Type
Verification/Diagnostic Software
Licence Type
-
Software Language
English
For Use With
Keysight 34980A Multifunction Switch/Measure Units
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
Windows NT 4.0/2000/XP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6