Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.400 ($32.660) |
| 25+ | $24.270 ($27.9105) |
Price for:Each
Minimum: 1
Multiple: 1
$28.40 ($32.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 662XW 0.5 MIC - 5" DISC is a manila Diamond Lapping Film designed for radiusing and levelling operations that require added durability. Type-H has a thicker diamond coating with a higher diamond concentration and a tougher resin for an increased cut rate and longer life, lasts 2 to 3 times longer than standard DLF.
Applications
Industrial
Technical Specifications
Abrasive Material
Diamond
Abrasive Colour
Manila
Bore Size
127mm
Product Range
662X
Disc Diameter
127mm
Abrasive Grade
0.5
Operating Speed Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451