Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUT8101/EUK
Order Code3018518
Also Known AsGTIN UPC EAN: 5060576966006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,029.220 ($2,333.603) |
Price for:Each
Minimum: 1
Multiple: 1
$2,029.22 ($2,333.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
10 Litre 40kHz digital Cavitek ultrasonic cleaner with thermostatically heated bath, long and narrow tank for those slimmer items such as surgical and medical instruments. Power supply: 220V/AC 50Hz. 200 Watts Ultrasonic power 40kHz. All Shesto Tanks include both UK & EU plugs.
- Removes dirt, grease, corrosion
- For cleaning PCB & Mechanical Parts
- 4 Different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can hit up to 85 degrees
- General temperature is 40 degrees
- Enhanced cleaning is 40 – 60 degrees
- Includes plastic lid
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Capacity
10l
Power Consumption
200W
External Width
165mm
Supply Voltage
220VAC
Frequency
40kHz
External Height
310mm
External Depth
550mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5