Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No187-0018Copy
Manufacturer Standard Lead Time11 weeks
Order Code1518509
Your Part Number
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.260 ($22.149) |
| 10+ | $18.340 ($21.091) |
| 25+ | $18.030 ($20.7345) |
| 50+ | $17.130 ($19.6995) |
| 100+ | $16.720 ($19.228) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.26 ($22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No187-0018Copy
Manufacturer Standard Lead Time11 weeks
Order Code1518509
Technical Datasheet
Measuring Range Min0.1mm
Measuring Range Max0.25mm
Clearance Gauge MaterialPlastic
Clearance Gauge Length100mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 187-0018 is a Plastigauge provides a simple but accurate method for measurement of running/static clearance between hidden surfaces, such as big end or mains bearings, pipe flanges, head gasket, high spots, housings and injection moulding tools.
- Can highlight, clearance, lobing, ovality on shafts
- Volumetric measurement takes surface roughness into account
- Calibration card supplied
- Clearance measurement 0.025 to 0.5mm can be taken
- Non corrosive and oil soluble
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Industrial
Technical Specifications
Measuring Range Min
0.1mm
Clearance Gauge Material
Plastic
Product Range
-
Measuring Range Max
0.25mm
Clearance Gauge Length
100mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025