Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $840.970 ($967.1155) |
Product Information
Product Overview
0ICT1000A is i-CON TRACE IoT soldering station. It is the first soldering station that enables complete process control in manual soldering straight out of the box. soldering station is primarily intended for use in a digitally connected environment - essential settings are made via I/O devices that are already integrated into the company network, such as PCs, tablets or smartphones. But also a customer‘s MES can be used for data exchange by means of a suitable interface. This enables the user simultaneous access to all soldering stations in the network and makes operation extremely convenient. It increased process reliability by the predefinition of relevant parameters and recording/documentation of the process data. It increased productivity and soldering quality due to quick and safe change of the soldering tip Tip‘n‘Turn.
- Highest precision and excellent reliability
- Significant cost reduction due to separately replaceable soldering tips
- Mains voltage range from 220 to 240VAC, 110 to 120VAC
- Mains frequency is 50 / 60Hz
- Fuse protection is 0.8A/1.6A
- Power rating is 150W (max)
- Temperature range from 50°C to 450°C
- VDE, CE, MET, SRRC, FCC marking
- Dimensions (W x D x H) IS 156 x 175 x 102mm (control section), 146 x 135 x 94mm (holder)
- Communication is WLAN, LAN (0ICT125 - optional)
Technical Specifications
230V
150W
i-CON TRACE Series
No SVHC (25-Jun-2025)
450°C
i-CON TRACE Soldering Station, 0140CDJ Soldering Iron, 0A58 Holder & 0008M Sponge
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate