Print Page
Image is for illustrative purposes only. Please refer to product description.
73 total stock globally
Need more?
73 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $3.280 ($3.772) |
Price for:Each
Minimum: 1
Multiple: 1
$3.28 ($3.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoSBBTH1506-1
Order Code3549300
Technical Datasheet
Board TypeBreadboard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height44.5mm
External Width17.8mm
Board Thickness1.6mm
Product Overview
High quality lead-free, through hole solder-in breadboard. Hole pitch of 2.54mm (0.1") center-to-center. Pads are 2.0mm (0.079") round in size. Space between pads is 0.54mm (0.021").Fully RoHS 3 & REACH compliant.
- 15 Row layout with 6 columns (90 holes total)
- 1mm (40mils) hole diameter
- Holes accept 25 mil square wire wrap posts
- Fully RoHS 3 & REACH compliant
- FR-4 UL94V-0 PCB construction with max. reflow temperature up to 260°C
- Operating temperature range: -40°C to +130°C
Technical Specifications
Board Type
Breadboard
Hole Diameter
1mm
External Width
17.8mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Glass Composite
External Height
44.5mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006653