Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0008Copy
Manufacturer Standard Lead Time5 weeks
Order Code4733202
Also Known AsGTIN UPC EAN: 6959420903382
Your Part Number
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.030 ($5.7845) |
Price for:Each
Minimum: 1
Multiple: 1
$5.03 ($5.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0008Copy
Manufacturer Standard Lead Time5 weeks
Order Code4733202
Also Known AsGTIN UPC EAN: 6959420903382
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.8" x 1.4"
Board Dimensions (L x W) - Metric45.7mm x 35.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot FIT0008 is a very small breadboard with 170 tie points. This bread board is compatible with the Arduino Proto Shield and provides strong, self-adhesive backing for secure mounting.
- Compact breadboard for prototyping applications
- Provides 170 tie points arranged as two lots of 17x5 points
- Strong, self-adhesive backing
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.8" x 1.4"
SVHC
No SVHC (04-Feb-2026)
Total Number of Tie Points
170Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
45.7mm x 35.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02