Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WSTA3Copy |
| Order Code | 418857 |
| Also Known As | GTIN UPC EAN: 037103472281 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WSTA3Copy |
| Order Code | 418857 |
| Also Known As | GTIN UPC EAN: 037103472281 |
| Technical Datasheet | |
| Ignition Type | Manual Ignition |
| Run Time | 3h |
| Heat Temperature Max | 932°F |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Butane gas operated soldering brazing and hot air tool with adjustable temperature control buy varying gas flow.
Applications
Maintenance & Repair
Contents
Metcal carrying case complete with 3.3mm soldering tip plus a 5.7mm hot blow tip, torch ejector, spanner tool support clip, cleaning sponge and operation manual.
Technical Specifications
| Ignition Type | Manual Ignition |
|---|---|
| Heat Temperature Max | 932°F |
| SVHC | To Be Advised |
| Run Time | 3h |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84682000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4108 |