Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWSTA3Copy
Order Code418857
Also Known AsGTIN UPC EAN: 037103472281
Your Part Number
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoWSTA3Copy
Order Code418857
Also Known AsGTIN UPC EAN: 037103472281
Technical Datasheet
Ignition TypeManual Ignition
Run Time3h
Heat Temperature Max932°F
Product Range-
SVHCTo Be Advised
Product Overview
Butane gas operated soldering brazing and hot air tool with adjustable temperature control buy varying gas flow.
Applications
Maintenance & Repair
Contents
Metcal carrying case complete with 3.3mm soldering tip plus a 5.7mm hot blow tip, torch ejector, spanner tool support clip, cleaning sponge and operation manual.
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
932°F
SVHC
To Be Advised
Run Time
3h
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4108
