Print Page
1210
WRENCH, RATCHET, 1/2IN SQUARE DRIVE
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Air Consumption
4CFM
Torque Max
68N-m
No Load Speed
275rpm
Product Range
-
Torque Min
14N-m
Air Coupling Size
1/4"
Weight
1.25kg
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2