Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No95 61 190Copy
Manufacturer Standard Lead Time6 weeks
Order Code9168486
Also Known AsGTIN UPC EAN: 4003773040651
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $167.990 ($193.1885) |
Price for:Each
Minimum: 1
Multiple: 1
$167.99 ($193.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
With two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Comfortable work thanks to handy, slim design and internal opening spring. Bolted joint for precise blade guidance, re-adjustable. High leverage for reduced effort. Cutting-edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. For medium hard wire up to 6 mmdia., e.g. Bowden cords, but also for cables and steel rods. With opening spring and locking device. Cutting edges additionally induction hardened. Special blade geometry prevents the wire rope fanning out.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
190mm
Nibbling Width
-
Cutting Capacity Max
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315