Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part No393
Order Code3407962
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part No393
Order Code3407962
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length-
External Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 393 is a portable suction Pick-up Tool for handling surface-mounted components which tend to be very tinny or irregularly shaped sometime and spherical objects that cannot be picked up with tweezers. The easy-to-carry manual dropper-type vacuum pick-up tool is designed to suck up micro components used for PCBs and not to absorb dust. If used to absorb dust, it may become inoperable due to the clogging of the filters mounted inside.
- Requires no power or pump
- Holds components with vacuum suction
- Slim pen-type body - Fits in your breast pocket, convenient to carry around
- Uses anti-static materials
Applications
Maintenance & Repair
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
-
SVHC
No SVHC (20-Jun-2016)
Length
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0