Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No346AMS.B.IT
Order Code4236162
Product RangeMicro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.480 ($133.480) |
Price for:Each
Minimum: 1
Multiple: 1
$133.48 ($133.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No346AMS.B.IT
Order Code4236162
Product RangeMicro Series
Technical Datasheet
Scissor TypeMiniature
Blade Length - Metric8mm
Overall Length - Metric100mm
Blade Length - Imperial0.31"
Overall Length - Imperial3.94"
Handle Material-
Product RangeMicro Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
346AMS.B.IT is a Micro scissor with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissor with an ergonomic grip, suitable for comfortable execution of multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Straight, very fine tip
- Polished coating/finishing
- Stainless steel (hardened AISI 420) body material
- 100mm OAL, 17mm width, 7.5mm height (product dimension)
- 0.30mm tip width, 0.30mm tip thickness
Technical Specifications
Scissor Type
Miniature
Overall Length - Metric
100mm
Overall Length - Imperial
3.94"
Product Range
Micro Series
Blade Length - Metric
8mm
Blade Length - Imperial
0.31"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015