Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009784
Order Code3974750
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.000 ($11.500) |
| 5+ | $8.000 ($9.200) |
| 10+ | $7.200 ($8.280) |
Price for:Each
Minimum: 1
Multiple: 1
$10.00 ($11.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009784
Order Code3974750
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Phillips Tip Size#1
Blade Length80mm
Overall Length185mm
Product RangeMulticomp Pro Screwdrivers
Product Overview
A Phillips screwdriver has a head with pointed edges in the shape of a cross, which fit neatly into the cross slots of a Phillips screw. Phillips screw heads allow a tighter fit than a flat-head screw, which is why most factories and handymen use them. The screws tend to be lightweight and relatively small.
- S2 silicon alloy steel
- BSatin finish
- Magnetized tips for easy screws handling
- Ergonomic dual component handle for the best comfort
- DIN ISO 8764
Applications
Construction, Mechanical, Facility Maintenance, Industrial & Manufacturing, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Phillips Tip Size
#1
Overall Length
185mm
Blade Length
80mm
Product Range
Multicomp Pro Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07