Print Page
5418
Spring Hook, Double Ended, Stainless Steel, 155 mm Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELZER
Manufacturer Part No5418
Order Code801549
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBELZER
Manufacturer Part No5418
Order Code801549
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length155mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Alternatives for 5418
1 Product Found
Product Overview
The 5418 is a double end wire Spring Hook with knurled hexagon handle. It is made of stainless steel. It is suitable for gripping and adjusting wire connections as well as for attaching and unhooking tension springs.
- Chrome-plated finish
- 1.5mm Hook internal diameter
Applications
Maintenance & Repair
Technical Specifications
Length
155mm
SVHC
No SVHC (14-Jun-2023)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015