Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11049
Order Code2839551
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644110498
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.060 ($50.669) |
| 3+ | $42.740 ($49.151) |
| 5+ | $41.420 ($47.633) |
Price for:Each
Minimum: 1
Multiple: 1
$44.06 ($50.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11049
Order Code2839551
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644110498
Technical Datasheet
Stripping Capacity AWG16AWG to 8AWG
Stripping Capacity Metric1mm² to 6mm²
For Use WithStranded Wires
Product RangeWire Strippers / Cutters
Product Overview
The Wire Stripper/Cutter cuts, strips, loops, and gauges 8 - 16 AWG stranded wire. Metric sizes are 6.0 - 1.0 mm2. The bi-layer handle provides added structure, superior palm-fit and comfort. Easy-to-read wire gauge markings on both sides for stripping in either direction.
- Compact, lightweight wire-stripping and cutting tool
- Narrow nose fits into tight places
- Hardened steel with precision ground stripping holes
- Do not use for cutting steel wire or bolts
- Spring-loaded action for self-opening
- Black-oxide finish resists corrosion
- Color-coded handles: red indicates stranded wire, yellow indicates solid wire
Technical Specifications
Stripping Capacity AWG
16AWG to 8AWG
For Use With
Stranded Wires
Stripping Capacity Metric
1mm² to 6mm²
Product Range
Wire Strippers / Cutters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138346