Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $321.820 ($370.093) |
Product Information
Product Overview
Wera Series 7400 VDE Kraftform Adjustable Torque Screwdriver Handle. This VDE adjustable torque screwdriver handle has been individually tested at 10,000 volts to ensure safe working upto 1,000 volts in accordance with IEC 60900. The adjustable Kraftform handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. The handles Torque value can be adjusted from 1.2-3Nm. When the desired pre-set torque value has been reached a distinct audible and perceivable excess load signal triggers. Unlimited torque can be transferred for loosening seized screws.
- Adjustable torque VDE insulated screwdriver handle
- Torque values ranging from 1.2-3.0Nm
- Distinct audible excess load signal when desired torque value is reached
- Clamping mechanism securely fits blades into the handle
- Suitable for use with Kraftform Kompakt VDE blades
Applications
Maintenance & Repair
Technical Specifications
Preset
1.2N-m to 3N-m
0.354"
Wera - Torque Screwdrivers
0.885ft-lb to 2.21ft-lb
9mm
192mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate