Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $658.620 ($757.413) |
Price for:Each
Minimum: 1
Multiple: 1
$658.62 ($757.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05075625001
Order Code3678976
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb15ft-lb to 73ft-lb
Torque Range N-m20N-m to 100N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length405mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Click-Torque C 2 push R/L adjustable torque wrenches for clockwise and anti-clockwise torque control.
- Thanks to the smooth reversing of the captive square head insert
- Measuring range: 20-100Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
- 45 teeth and 1/2" square head drive with socket locking
- Easy setting, saving of desired torque value with audible, tactile clicks when reaching scale values
- Audible and tactile release mechanism when the set torque value is reached
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 100N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
15ft-lb to 73ft-lb
Drive Size - Metric
-
Overall Length
405mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2