Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26625
Order Code1779122
Also Known AsEAN UPC GTIN: 4010995266257 26625
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $590.130 ($678.6495) |
Price for:Each
Minimum: 1
Multiple: 1
$590.13 ($678.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26625
Order Code1779122
Also Known AsEAN UPC GTIN: 4010995266257 26625
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m60cN-m to 2N-m
Drive Size - Metric3.8mm
Drive Size - Imperial-
Overall Length131mm
Product Range-
Product Overview
The 28723200 is a TorqueVario®-S VDE Torque Screwdriver suitable for electrical applications up to 1000VAC where recommended torque settings are important and also used in combination with a Wiha torque VDE interchangeable blade. It offers torque infinitely adjustable with torque-setter setting tool. Handle sizes proportioned to optimise torque setting, audible and perceptible click when the pre-set torque has been attained. It is manufactured according to IEC 60900:2004, EN ISO 6798, BS EN 26789 and ASME B107.14M standards.
- Ergonomic multi-component handle
- ±6% Traceable to national standards accuracy
Applications
Maintenance & Repair
Contents
Screwdriver, Practical plastic box and Factory calibration certificate.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
60cN-m to 2N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
3.8mm
Overall Length
131mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19