Print Page
507573
WIRE WRAP BIT, MODIFIED, 30AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIRE-WRAP
Manufacturer Part No507573
Order Code147854
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103952554
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIRE-WRAP
Manufacturer Part No507573
Order Code147854
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103952554
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap StyleModified
Terminal Diagonal Min0.84mm
Outside Diameter Min0.84mm
Terminal Diagonal Max0.91mm
Outside Diameter Max0.91mm
Wire Size (AWG)30AWG
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.84mm
Terminal Diagonal Max
0.91mm
Wire Size (AWG)
30AWG
SVHC
No SVHC (15-Jun-2015)
Wire Wrap Style
Modified
Outside Diameter Min
0.84mm
Outside Diameter Max
0.91mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84679900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005