Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCD791D2
Order Code2836271
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCD791D2
Order Code2836271
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Battery Voltage18V
Chuck Size0.5"
Drilling Capacity Steel13mm
Drilling Capacity Wood40mm
Torque Max70N-m
Battery Capacity2Ah
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
Technical Specifications
Battery Voltage
18V
Drilling Capacity Steel
13mm
Torque Max
70N-m
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (08-Jul-2021)
Chuck Size
0.5"
Drilling Capacity Wood
40mm
Battery Capacity
2Ah
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.897331