Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDEL-149U..
Order Code2135803
Product Range149 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDEL-149U..
Order Code2135803
Product Range149 Series
Technical Datasheet
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance8ohm
Secondary Power1W
Frequency Max15kHz
Isolation Voltage500V
Transformer ApplicationsOpen Frame - Line Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range149 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for DEL-149U..
1 Product Found
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
15kHz
Transformer Applications
Open Frame - Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
149 Series
Primary Impedance
600ohm
Secondary Power
1W
Isolation Voltage
500V
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927